TE Connectivity CHAMP 60 Way Vertical Through Hole PCB Connector Female
- RS Stock No.:
- 787-212
- Mfr. Part No.:
- 1734101-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 50 units)*
PHP28,925.25
(exc. VAT)
PHP32,396.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,925.25 | PHP578.505 |
*price indicative
- RS Stock No.:
- 787-212
- Mfr. Part No.:
- 1734101-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Number of Contacts | 60 | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Glass Reinforced Polyamide Resin | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Tin | |
| Series | CHAMP | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Number of Contacts 60 | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Glass Reinforced Polyamide Resin | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Tin | ||
Series CHAMP | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a PCB mount receptacle designed for vertical board-to-board applications. This product features 60 positions and a Compact 1.27 mm centreline for reliable connections in electronic circuits.
PCB mount orientation is vertical, optimising space utilisation
Seamless integration with a 250 VAC operating voltage capability
Constructed with durability in mind, featuring brass materials and tin-copper plating
Insulation resistance of 4 MΩ ensures reliable performance
Suitable for soldering through hole connections for robust assembly
Related links
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity CHAMP 40 Way Vertical Board D-Sub Connector, with Solder Female
- TE Connectivity CHAMP .050 26 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
