TE Connectivity CHAMP .050 26 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- RS Stock No.:
- 679-001
- Mfr. Part No.:
- 5917334-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 20 units)*
PHP25,922.73
(exc. VAT)
PHP29,033.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP25,922.73 | PHP1,296.137 |
*price indicative
- RS Stock No.:
- 679-001
- Mfr. Part No.:
- 5917334-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 26 | |
| Orientation | Vertical | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Latch Hook | |
| Housing Material | TPE, Zinc | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | CHAMP .050 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 26 | ||
Orientation Vertical | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Shaped | ||
Mounting Hardware Latch Hook | ||
Housing Material TPE, Zinc | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Series CHAMP .050 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The TE Connectivity 26-position receptacle header assembly designed for secure electrical connections in high-performance systems. It ensures reliable signal transmission and is Ideal for use in industrial and electronic applications, offering durability and stability in demanding environments.
RoHS compliant
Related links
- TE Connectivity CHAMP .050 36 Way Vertical Panel Mount D-Sub Connector, with Latch Hook Female
- TE Connectivity CHAMP 36 Way Vertical Panel Mount D-Sub Connector Female
- TE Connectivity Champ 24 Way Vertical Panel Mount D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Panel Mount Connector Assembly, with Screw Lock Female
- TE Connectivity 1-21574 15 Way Vertical Panel Mount D Sub Standard Connector Male
- TE Connectivity Amplimite 15 Way Vertical Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity Champ 050 20 Way Right Angle Panel Mount Connector, with Board Lock Female
- TE Connectivity Amplimite 0.50 26 Way Vertical Board D-Sub Connector, with Rail Female
