TE Connectivity Champ 24 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Female

Subtotal (1 tray of 25 units)*

PHP25,663.30

(exc. VAT)

PHP28,742.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP25,663.30PHP1,026.532

*price indicative

RS Stock No.:
677-425
Mfr. Part No.:
5553121-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

24

Current

3.5A

Orientation

Right Angle

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Shaped

Mounting Hardware

Screw Lock

Housing Material

TPE

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold

Contact Material

Copper Alloy

Series

Champ

COO (Country of Origin):
CN
The TE Connectivity 24 Position D-Shaped Connector Receptacle designed for cable-to-board applications requiring both panel and board mounting flexibility. With a 2.16 mm [.085 in] centerline pitch, it supports Compact signal routing in printed circuit board layouts. Its rugged construction and secure mating Interface make it Ideal for industrial and communication systems.

Offers dual mounting options for panel and board

Supports 24 contact positions for signal transmission

Designed for integration with printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy