TE Connectivity Champ 24 Way Straight Cable Connector Assembly, with Screw Lock Female

Subtotal (1 pack of 20 units)*

PHP22,738.70

(exc. VAT)

PHP25,467.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,738.70PHP1,136.935

*price indicative

RS Stock No.:
677-886
Mfr. Part No.:
552313-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Product Type

Connector Assembly

Current

3.5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Female

Connector Type D

Receptacle

Mounting Hardware

Screw Lock

Housing Material

TPE

Minimum Operating Temperature

-40°C

Termination Type

Wire & Cable

Maximum Operating Temperature

75°C

Standards/Approvals

UL

Series

Champ

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity Receptacle Assembly with C Slot designed for robust interconnect solutions in industrial and automotive environments. With a 2.16 mm [.085 in] centerline pitch, it supports Compact cable-to-cable configurations and ensures secure mating. The free-hanging cable mount design allows flexible routing and installation without PCB constraints.

Cable-to-cable connector system

Cable mount free-hanging configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy