L-Com SD-50 50 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female

Subtotal (1 unit)*

PHP1,324.80

(exc. VAT)

PHP1,483.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,324.80

*price indicative

RS Stock No.:
297-878
Mfr. Part No.:
SD50S
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

50

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Screw

Connector Gender

Female

Connector Type D

DB50P

D-Sub Shell Size

5

Mounting Hardware

Jack Screw

Housing Material

Steel

Voltage

1000Vrms

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Gold Flash

Series

SD-50

Contact Material

Copper Alloy

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Subminiature connector stands out as an exceptional choice for demanding applications where reliability and performance are paramount. Designed with precision, this connector merges robust construction with versatile capabilities, making it ideal for various industrial settings. Its nickel and tin plating not only enhances durability but also ensures optimal conductivity, which is crucial for high speed data transmission.

Thermoplastic insulator UL94V 0 rated guarantees safety and reliability

Versatile packaging options available catering to diverse usage needs

Enhanced gold flash contacts facilitate superior signal transmission

Optimised design for easy installation and flexibility in circuit layouts

Precision moulded features ensure compatibility with standardised connectors

Tin plated solder cups allow for reliable soldering and easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy