L-Com SD-50 50 Way Straight 2.79 mm Pitch Screw D-Sub Connector, with Jack Screw Male

Subtotal (1 unit)*

PHP1,336.50

(exc. VAT)

PHP1,496.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,336.50

*price indicative

RS Stock No.:
297-608
Mfr. Part No.:
SD50P
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

50

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Screw

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

5

Mounting Hardware

Jack Screw

Housing Material

Connector Insulator: Thermoplastic, Connector (Shell): Steel

Voltage

1000Vrms

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS, CE2011/65/EU

Series

SD-50

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.79mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Subminiature connector is engineered for reliability and efficiency in various electronic applications. Crafted from durable materials, it ensures optimal performance in challenging environments. With a robust steel connector shell and thermoplastic insulator, this product is designed for long term use. The gold flash finish over nickel plating enhances conductivity while providing corrosion resistance.

Thermoplastic insulator rated UL94V 0 for superior heat resistance

Gold flash area over nickel plate for improved electrical performance

Multiple packaging options available for versatile storage and use

Designed to withstand dielectric voltage of up to 1000 VAC rms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy