L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- RS Stock No.:
- 287-129
- Mfr. Part No.:
- SD9P
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP324.10
(exc. VAT)
PHP362.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 87 unit(s) shipping from November 09, 2026
- Plus 123 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP324.10 |
*price indicative
- RS Stock No.:
- 287-129
- Mfr. Part No.:
- SD9P
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Connector (Shell): Steel, Thermoplastic | |
| Voltage | 1000Vrms | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Contact Material | Copper Alloy | |
| Series | SD9 | |
| Contact Plating | Gold Flash over Nickel | |
| Pitch | 2.8mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Jack Screw | ||
Housing Material Connector (Shell): Steel, Thermoplastic | ||
Voltage 1000Vrms | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Contact Material Copper Alloy | ||
Series SD9 | ||
Contact Plating Gold Flash over Nickel | ||
Pitch 2.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Subminiature connector embodies reliability and precision with its robust steel shell and thermoplastic insulator. Designed specifically for D-Subminiature configurations, it guarantees superior performance in various electrical applications. The nickel plated front shell and tin plated back shell enhance durability while ensuring excellent conductivity. Encased in user friendly packaging, the product caters to the needs of professionals looking for dependable connectivity solutions.
Utilises UL94V 0 rated thermoplastic for reliable insulation
Equipped with gold flash plating in the contact area for enhanced conductivity
Capable of withstanding dielectric voltages up to 1000 VAC rms
Measures overall cable lengths with precise tolerances for accuracy
Related links
- L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com DGB 9 Way Straight Screw D-Sub Connector, with Jack Screw Male
- L-Com SDH 44 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
