L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 287-130
- Mfr. Part No.:
- SD9S
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP394.20
(exc. VAT)
PHP441.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 257 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP394.20 |
*price indicative
- RS Stock No.:
- 287-130
- Mfr. Part No.:
- SD9S
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 1 | |
| Housing Material | Thermoplastic, Steel | |
| Voltage | 1000Vrms | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | (EC) No 1907/2006, CE2011/65/EU | |
| Series | SD9 | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Pitch | 2.8mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 1 | ||
Housing Material Thermoplastic, Steel | ||
Voltage 1000Vrms | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals (EC) No 1907/2006, CE2011/65/EU | ||
Series SD9 | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Pitch 2.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Subminiature connector designed to ensure robust connectivity in a variety of applications. Designed for reliability, it features a steel connector shell and thermoplastic insulator, providing exceptional durability and reliability. The unique nickel and tin plating finishes ensure optimal performance, while selective gold contacts enhance electrical conductivity.
Current rating of 1 amp to accommodate a range of applications
Comes with comprehensive dimensional tolerances for precise installations
Supported by extensive regulatory compliance to ensure industry standards
Related links
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com WPSD 9 Way Straight Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
