L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female

Subtotal (1 unit)*

PHP486.50

(exc. VAT)

PHP544.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP486.50

*price indicative

RS Stock No.:
297-366
Mfr. Part No.:
SD25S
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

1A

Mount Type

Screw

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Jack Screw

D-Sub Shell Size

3DB

Housing Material

Steel, Nickel Plated

Voltage

1000Vrms

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CE2011/65/EU, RoHS

Contact Material

Brass

Series

SD25

Contact Plating

Gold Plated

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Subminiature connector designed to enhance connectivity in a wide array of applications. Featuring durable steel construction and premium thermoplastic insulation, this connector is built to endure various environmental conditions while ensuring reliable performance. With its solder cup design, it facilitates easy wiring and installation, making it a go to choice for professionals seeking robustness and convenience. The product complies with strict regulatory standards, including the RoHS directive, ensuring it meets modern environmental requirements.

Solder cup design facilitates straightforward connections

Rated for a dielectric withstand voltage of 1000 VAC

Offers excellent insulation resistance for reliable operation

Compact size coupled with efficient design optimises space usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy