L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 287-127
- Mfr. Part No.:
- SD25S-PC
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP428.76
(exc. VAT)
PHP480.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9 unit(s) shipping from January 11, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP428.76 |
*price indicative
- RS Stock No.:
- 287-127
- Mfr. Part No.:
- SD25S-PC
- Manufacturer:
- L-Com
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 1A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | DB25F PCB | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Cold Rolled Steel, Thermoplastic Polybutylene Terephthalate, UL94 V-0 | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | |
| Series | SD25 | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 1A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D DB25F PCB | ||
Mounting Hardware Jack Screw | ||
Housing Material Cold Rolled Steel, Thermoplastic Polybutylene Terephthalate, UL94 V-0 | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | ||
Series SD25 | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- L-Com SD25 25 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
