L-Com SD25 25 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 297-749
- Mfr. Part No.:
- SD25S-RA-PC
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP4,754.34
(exc. VAT)
PHP5,324.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,754.34 |
*price indicative
- RS Stock No.:
- 297-749
- Mfr. Part No.:
- SD25S-RA-PC
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Current | 1A | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 3DB | |
| Housing Material | Cold Rolled Steel | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | SD25 | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Current 1A | ||
Mount Type Screw | ||
Connector Gender Female | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 3DB | ||
Housing Material Cold Rolled Steel | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series SD25 | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- CN
The L-Com D-Sub connector is engineered for reliable performance, combining precision design with robust materials to create a solution perfect for various applications. Its high quality construction ensures durability, able to withstand a broad range of environmental conditions while maintaining outstanding electrical characteristics. This product stands out with its exceptional insulation resistance and dielectric withstand voltage, making it an ideal choice for professionals seeking both performance and longevity in their connections.
Crafted with brass contacts for superior conductivity
Features nickel plated shells for enhanced corrosion resistance
Constructed with a PBT insulator ensuring high thermal stability
Gold flash contacts for improved surface reliability
Excellent insulation resistance of 500 mega ohms minimum
Efficiency in overall cable length tolerance making installations easier
Connector configuration packaged neatly with standard labels
Related links
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
