L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 297-690
- Mfr. Part No.:
- SD37S-PC
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP1,473.38
(exc. VAT)
PHP1,650.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,473.38 |
*price indicative
- RS Stock No.:
- 297-690
- Mfr. Part No.:
- SD37S-PC
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Connector Type D | DB37F PCB | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Jack Screw | |
| Housing Material | Cold Rolled Steel (Shell), Thermoplastic Polybutylene Terephthalate, UL94 V-0 | |
| Voltage | 100V | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Series | SD37 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Mount Type Screw | ||
Connector Gender Female | ||
Connector Type D DB37F PCB | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Jack Screw | ||
Housing Material Cold Rolled Steel (Shell), Thermoplastic Polybutylene Terephthalate, UL94 V-0 | ||
Voltage 100V | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
Series SD37 | ||
Pitch 2.77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com connector designed for PCB applications, is crafted with exceptional precision to ensure reliable connections under various conditions. This product features a robust construction, utilising cold rolled steel for the shell, ensuring durability while maintaining performance integrity. It is expertly engineered with materials that comply with UL94V 0 standards, ensuring safety in extreme environments. As part of its engineering, the connector also offers advanced plating options for contacts to enhance signal integrity, making it suitable for a range of electronic applications.
Thermoplastic PBT insulator meets stringent safety standards
Effective temperature range caters to diverse operational environments
Complies with EU RoHS directive ensuring environmental safety
Individual packaging maintains product integrity during transport
Ultra low contact resistance guarantees reliable connectivity
Tolerances are managed per ASME Y14.5 for precise fitting
Versatile design applicable for various PCB configurations
Related links
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
- L-Com SD9 9 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD25 25 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD-15 15 Way Straight 2.8 mm Pitch Screw D-Sub Connector, with Jack Screw Female
- L-Com SD9 9 Way Right Angle 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male
