L-Com SD37 37 Way Straight 2.77 mm Pitch Screw D-Sub Connector, with Jack Screw Male

Subtotal (1 unit)*

PHP1,087.76

(exc. VAT)

PHP1,218.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from November 09, 2026
  • Plus 5 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,087.76

*price indicative

RS Stock No.:
297-876
Mfr. Part No.:
SD37P
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Number of Contacts

37

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Screw

Connector Gender

Male

Connector Type D

D-Subminiature

Mounting Hardware

Jack Screw

D-Sub Shell Size

4

Housing Material

Steel

Voltage

1000Vrms

Termination Type

Solder Cup

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CE2011/65/EU, RoHS

Contact Material

Copper Alloy

Series

SD37

Contact Plating

Gold Flash

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Subminiature connector is expertly designed to meet stringent performance specifications while ensuring seamless connectivity in your applications. Crafted from high quality materials including a steel connector shell and thermoplastic insulator, this component provides durability and reliability even in rigorous environments. With nickel plating on the front shell and tin plating on the back shell, it offers superior resistance against corrosion, extending its lifespan significantly.

Gold flash plating provides enhanced electrical conductivity reducing signal degradation

Designed to comply with international safety standards which ensuring peace of mind

Versatile packaging options allow for tailored integration into your systems

Optimised for ease of installation and removal reducing downtime during operation

Temperature range caters to a wide variety of applications from indoor to outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy