L-Com SDH 44 Way Straight 2.3 mm Pitch Screw D-Sub Connector, with Jack Screw Male

Subtotal (1 unit)*

PHP1,468.55

(exc. VAT)

PHP1,644.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,468.55

*price indicative

RS Stock No.:
297-379
Mfr. Part No.:
SDH44P
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

D-Sub Connector

Number of Contacts

44

Orientation

Straight

Current

1A

Mount Type

Screw

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Jack Screw

D-Sub Shell Size

3DB

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-55°C

Termination Type

Solder Cup

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Material

Brass

Series

SDH

Contact Plating

Gold or Tin over Nickel

Pitch

2.3mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com D-Subminiature connector is designed for high performance applications, ensuring reliable connectivity between components. Tailored to meet industry standards, this connector combines durable construction with optimal electrical characteristics, ensuring a stable connection even in challenging environments. Its robust materials, including a thermoplastic insulator and brass contacts, provide resistance to wear and tear.

Offers gold flash contacts for excellent conductivity

Includes a thermoplastic insulator rated at UL94V 0

Tin plating in the solder cups for corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy