CONEC, 160x106 Series Set of Screw Locking
- RS Stock No.:
- 300-281
- Mfr. Part No.:
- 160X10639X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP103.46
(exc. VAT)
PHP115.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP103.46 | - |
| 10 - 24 | PHP95.42 | 7% |
| 25 + | PHP83.92 | 18% |
*price indicative
- RS Stock No.:
- 300-281
- Mfr. Part No.:
- 160X10639X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Set of Screw Locking | |
| Series | 160x106 | |
| Gender | Male | |
| Material | Nickel Plated Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Set of Screw Locking | ||
Series 160x106 | ||
Gender Male | ||
Material Nickel Plated Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CONEC D-Sub tools and hardware include a hex locking screw set with a 19mm size.
Factory Pack Quantity 100
Unit Weight Amphenol 3.180 g
Related links
- CONEC, 160X102 Series Set of Spring Locking
- CONEC, 160x103 Series Screw Locking
- HARTING, 0967 Series Screw Locking For Use With D Sub Connectors
- HARTING, D-Sub Push Pull Series Locking Screw For Use With D-Sub Connector
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- Encitech Connectors, 6718-0101 Series Locking Screw For Use With D-Sub Covers
- FCT from Molex, F-SGV1 Series Screw Set For Use With D-Sub Connector
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
