CONEC, 160x103 Series Screw Locking
- RS Stock No.:
- 300-277
- Distrelec Article No.:
- 304-10-846
- Mfr. Part No.:
- 160X10359X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
PHP90.11
(exc. VAT)
PHP100.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 148 unit(s) ready to ship from another location
- Plus 896 unit(s) shipping from November 19, 2026
- Plus 1,500 unit(s) shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP90.11 | - |
| 10 - 24 | PHP81.66 | 9% |
| 25 + | PHP73.21 | 18% |
*price indicative
- RS Stock No.:
- 300-277
- Distrelec Article No.:
- 304-10-846
- Mfr. Part No.:
- 160X10359X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Accessory Type | Screw Locking | |
| Product Type | D-Sub Connector Accessory | |
| Series | 160x103 | |
| Gender | Male | |
| Material | Nickel Plated Steel | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Accessory Type Screw Locking | ||
Product Type D-Sub Connector Accessory | ||
Series 160x103 | ||
Gender Male | ||
Material Nickel Plated Steel | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CONEC Screw locking screw made of steel with nickel plating, washer made of steel with nickel plating, and spring ring made of steel with nickel plating.
Nut steel are Nickel plated
Related links
- CONEC, 160x106 Series Set of Screw Locking
- HARTING, 0967 Series Screw Locking For Use With D Sub Connectors
- CONEC, 160X102 Series Set of Spring Locking
- Hirose, DH Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- JAE, D-Sub Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Retainer Kit For Use With D-Sub Connector
