HARTING, 0967 Series Screw Locking For Use With D Sub Connectors
- RS Stock No.:
- 584-886
- Distrelec Article No.:
- 144-08-944
- Mfr. Part No.:
- 09670019970
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP106.20
(exc. VAT)
PHP118.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 180 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP106.20 | - |
| 10 - 24 | PHP97.72 | 7% |
| 25 + | PHP88.16 | 16% |
*price indicative
- RS Stock No.:
- 584-886
- Distrelec Article No.:
- 144-08-944
- Mfr. Part No.:
- 09670019970
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Screw Locking | |
| Product Type | SUB-D Connector | |
| For Use With | D Sub Connectors | |
| Series | 0967 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Screw Locking | ||
Product Type SUB-D Connector | ||
For Use With D Sub Connectors | ||
Series 0967 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- HARTING, 0967 Series Knurled Screw For Use With D-Sub 2
- HARTING, 0967 Series Knurled Screw For Use With D-Sub Connector Shell Housing
- CONEC, 160x103 Series Screw Locking
- HARTING, 0967 Series Coding Element For Use With D-Sub 2
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
