Encitech Connectors, 6718-0101 Series Locking Screw For Use With D-Sub Covers
- RS Stock No.:
- 340-000
- Distrelec Article No.:
- 144-11-922
- Mfr. Part No.:
- 6718-0101-03
- Manufacturer:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP92.01
(exc. VAT)
PHP103.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP92.01 |
| 10 - 24 | PHP86.63 |
| 25 + | PHP75.78 |
*price indicative
- RS Stock No.:
- 340-000
- Distrelec Article No.:
- 144-11-922
- Mfr. Part No.:
- 6718-0101-03
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | Locking Screw | |
| Product Type | Locking Screw | |
| For Use With | D-Sub Covers | |
| Series | 6718-0101 | |
| Number of Contacts | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type Locking Screw | ||
Product Type Locking Screw | ||
For Use With D-Sub Covers | ||
Series 6718-0101 | ||
Number of Contacts 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Encitech Connectors Thumbscrews and jackscrews come in a variety of thread types to suit any standard hood in our assortment, offering versatile compatibility for different applications. They are available in multiple plating options to provide durability, corrosion resistance, and a customized appearance depending on the environmental requirements.
Compatible with a wide range of hoods in our assortment
Multiple plating options for enhanced protection and aesthetics
Related links
- Encitech Connectors, 6718-0101 Series Locking Screw For Use With D-Sub Covers
- Encitech Connectors DDPK SLIM Series Polyamide D-Sub Backshell
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 25 Way
- Encitech Connectors 2112 Series Steel Straight D-Sub Backshell, 25 Way
- Encitech Connectors 6550 Series Plastic Straight D-Sub Backshell, 15 Way
- Encitech Connectors 6353 Series Plastic Straight D-Sub Backshell, 37 Way
- Encitech Connectors HDS 44 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DTSL 44 Way Top D Sub Standard Connector Male
