HARTING, D-Sub Push Pull Series Locking Screw For Use With D-Sub Connector
- RS Stock No.:
- 664-273
- Mfr. Part No.:
- 097000002039
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP53.50
View bulk pricing optionsSubtotal (1 unit)*
PHP62.08
(exc. VAT)
PHP69.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP62.08 | - |
| 10 - 24 | PHP56.73 | PHP53.50 |
| 25 + | PHP51.38 | PHP267.50 |
*price indicative
- RS Stock No.:
- 664-273
- Mfr. Part No.:
- 097000002039
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Bolt | |
| Accessory Type | Locking Screw | |
| For Use With | D-Sub Connector | |
| Series | D-Sub Push Pull | |
| Colour | Silver | |
| Material | Stainless Steel | |
| Standards/Approvals | IEC 61373 -Category 1, Class B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Bolt | ||
Accessory Type Locking Screw | ||
For Use With D-Sub Connector | ||
Series D-Sub Push Pull | ||
Colour Silver | ||
Material Stainless Steel | ||
Standards/Approvals IEC 61373 -Category 1, Class B | ||
Non Compliant
- COO (Country of Origin):
- CN
The Harting High performance locking bolt accessory designed for rear mounting in D-Sub connectors. This accessory is specifically engineered to accommodate panel thicknesses between 0.8 and 1.3 mm, ensuring a secure fit for various applications. Its robust M3 threading and stainless steel construction enhance durability, making it a reliable choice for electronic configurations. Ideal for use alongside D-Sub shells, this accessory facilitates effective locking mechanisms, ensuring operational integrity and safety in equipment. With its seamless integration into your projects and commitment to quality from harting, this locking bolt accessory is perfect for professionals who Value precision and performance.
Made from high-quality stainless steel for enhanced durability
M3 thread design ensures compatibility with numerous applications
Accommodates panel thicknesses of 0.8 to 1.3 mm for versatile installation
Locking mechanism enhances security of D-Sub connections
Designed to meet commercial standards for reliability and performance
Order 2 pieces for optimal usage with any D-Sub Shell housing
Related links
- HARTING, D-Sub Push Pull Series Bolt For Use With D-Sub Connector
- HARTING D-Sub Push Pull Series Thermoplastic Straight Housing
- Encitech Connectors, 6718-0101 Series Locking Screw For Use With D-Sub Covers
- HARTING, D-Sub Series Hexagonal Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Screw Lock For Use With D-Sub Connector
- HARTING, D-Sub Series Knurled Screw For Use With D-Sub Connector
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- HARTING, D-Sub Series Slide Lock For Use With D-Sub Connector
