Geberit, 9064 Clamping Jaw, Coaxial Type Crimping Jaw

N

This image is representative of the product range

Subtotal (1 unit)*

PHP55,318.59

(exc. VAT)

PHP61,956.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,318.59

*price indicative

RS Stock No.:
914-064
Mfr. Part No.:
90645
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Clamping Jaw

Number of Pieces

1

Sub Type

Crimping Jaw

Series

9064

For Use With

Fitting

Contents

Pressing Jaw

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Pressing Jaw provides exceptional precision for heavy duty metallic pipe installations. This professional grade accessory ensures structural joints are perfectly executed with minimal mechanical effort.

Compatible with Geberit Mapress press fittings

Industrial strength construction ensures long service life

Provides reliability in high-performance pressing applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy