Geberit, 9064 Clamping Jaw, Coaxial Type Crimping Jaw
- RS Stock No.:
- 914-063
- Mfr. Part No.:
- 90644
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP55,318.59
(exc. VAT)
PHP61,956.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,318.59 |
*price indicative
- RS Stock No.:
- 914-063
- Mfr. Part No.:
- 90644
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Clamping Jaw | |
| Number of Pieces | 1 | |
| Sub Type | Crimping Jaw | |
| Series | 9064 | |
| For Use With | Fitting | |
| Contents | Pressing Jaw | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Clamping Jaw | ||
Number of Pieces 1 | ||
Sub Type Crimping Jaw | ||
Series 9064 | ||
For Use With Fitting | ||
Contents Pressing Jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Pressing Jaw provides exceptional precision for heavy duty metallic pipe installations. This professional grade accessory ensures structural joints are perfectly executed with minimal mechanical effort.
Compatible with Geberit Mapress press fittings
Industrial strength construction ensures long service life
Provides reliability in high-performance pressing applications
