Geberit, 690.22 Clamping Jaw, Coaxial Type Crimping Jaw

N

This image is representative of the product range

Subtotal (1 unit)*

PHP31,302.27

(exc. VAT)

PHP35,058.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,302.27

*price indicative

RS Stock No.:
911-838
Mfr. Part No.:
690.226.00.1
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Clamping Jaw

Number of Pieces

1

Sub Type

Crimping Jaw

For Use With

Fittings

Series

690.22

Contents

Pressing Jaw

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Pressing jaw is designed for efficient pressing of Geberit Mapress fittings, providing a reliable solution for plumbing professionals engaged in installation tasks.

Operable with one hand for improved convenience

Geberit PowerTest compatible for precise function testing

Zinc-plated surface for enhanced durability

Easy maintenance and cleaning facilitate long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy