Geberit, 690.22 Clamping Jaw, Coaxial Type Crimping Jaw
- RS Stock No.:
- 911-833
- Mfr. Part No.:
- 690.222.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP28,691.98
(exc. VAT)
PHP32,135.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,691.98 |
*price indicative
- RS Stock No.:
- 911-833
- Mfr. Part No.:
- 690.222.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Clamping Jaw | |
| Number of Pieces | 1 | |
| Sub Type | Crimping Jaw | |
| Series | 690.22 | |
| For Use With | Fittings | |
| Contents | Pressing Jaw | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Clamping Jaw | ||
Number of Pieces 1 | ||
Sub Type Crimping Jaw | ||
Series 690.22 | ||
For Use With Fittings | ||
Contents Pressing Jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Pressing jaw is designed for pressing Geberit Mapress press fittings efficiently, ensuring a secure and reliable connection for your plumbing needs.
Operable with one hand for convenience during installation
Service-free construction reduces maintenance requirements
Zinc-plated for enhanced durability and corrosion resistance
Compatible with Geberit tools for seamless functionality
