Geberit, 690 Clamping Jaw, Coaxial Type Crimping Jaw
- RS Stock No.:
- 911-845
- Mfr. Part No.:
- 690.124.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP26,687.47
(exc. VAT)
PHP29,889.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,687.47 |
*price indicative
- RS Stock No.:
- 911-845
- Mfr. Part No.:
- 690.124.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Clamping Jaw | |
| Number of Pieces | 1 | |
| Sub Type | Crimping Jaw | |
| Series | 690 | |
| For Use With | Fittings | |
| Contents | Pressing Jaw | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Clamping Jaw | ||
Number of Pieces 1 | ||
Sub Type Crimping Jaw | ||
Series 690 | ||
For Use With Fittings | ||
Contents Pressing Jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Pressing jaw is designed for use with pressing tools that ensure efficient joining of Geberit Mapress press fittings. Its primary function is to facilitate secure, reliable connections within technical building systems.
Operable with one hand for ease of use
Zinc-plated, ensuring durability and resistance to corrosion
Compatible with Geberit press fittings, enhancing system cohesion
Service-free, reducing maintenance overheads
