Geberit, 690 Power Test Equipment, Coaxial Type Kit White
- RS Stock No.:
- 905-124
- Mfr. Part No.:
- 690.493.00.1
- Manufacturer:
- Geberit
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP591.95
(exc. VAT)
PHP662.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP591.95 |
| 10 - 24 | PHP544.92 |
| 25 + | PHP491.45 |
*price indicative
- RS Stock No.:
- 905-124
- Mfr. Part No.:
- 690.493.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Power Test Equipment | |
| Number of Pieces | 1 | |
| Colour | White | |
| Sub Type | Kit | |
| Series | 690 | |
| For Use With | Testing Service-Free Geberit Pressing Jaws | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Power Test Equipment | ||
Number of Pieces 1 | ||
Colour White | ||
Sub Type Kit | ||
Series 690 | ||
For Use With Testing Service-Free Geberit Pressing Jaws | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit PowerTest is a premium diagnostic tool engineered to verify the mechanical clamping force of your pressing jaws. It ensures absolute precision on commercial plumbing projects.
Crafted from Durable stainless steel
Compatible with Mapress and Mepla systems
Facilitates quick and easy safety checks
Related links
- Geberit Coaxial Type Set
- Geberit Coaxial Type Crimping Jaw
- Phone Line Testers
- RF Test & Measurement
- Keysight Technologies Triaxial Cable for Use with Keysight Technologies Test Equipment
- Hirschmann Test & Measurement 932961001 Test Equipment Set
- Hirschmann Test & Measurement 932959001 Test Equipment Set, CAT III
- Hirschmann Test & Measurement 932793001 Test Equipment Set, CAT III
