Geberit, 690 Clamping Jaw, Coaxial Type Crimping Jaw
- RS Stock No.:
- 911-835
- Mfr. Part No.:
- 690.224.00.1
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,996.66
(exc. VAT)
PHP33,596.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,996.66 |
*price indicative
- RS Stock No.:
- 911-835
- Mfr. Part No.:
- 690.224.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Clamping Jaw | |
| Number of Pieces | 1 | |
| Sub Type | Crimping Jaw | |
| For Use With | Fittings | |
| Series | 690 | |
| Contents | Pressing Jaw | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Clamping Jaw | ||
Number of Pieces 1 | ||
Sub Type Crimping Jaw | ||
For Use With Fittings | ||
Series 690 | ||
Contents Pressing Jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Pressing jaw is designed specifically for use with compatible pressing tools, facilitating efficient and effective pressing of fittings within plumbing applications.
Zinc-plated for enhanced durability
Operable with one hand for ease of use
Service-free design reduces maintenance needs
Fits into Geberit cases with specific insert options
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
