Klauke, HA4 Crimping Die, Coaxial Type Crimping Die
- RS Stock No.:
- 793-979
- Mfr. Part No.:
- HA410
- Manufacturer:
- Klauke
Subtotal (1 unit)*
PHP10,316.30
(exc. VAT)
PHP11,554.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,316.30 |
*price indicative
- RS Stock No.:
- 793-979
- Mfr. Part No.:
- HA410
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Die | |
| Insulation | Non-insulated | |
| Number of Pieces | 1 | |
| Maximum Wire Size mm² | 10mm² | |
| Number of Ports | 1 | |
| Sub Type | Crimping Die | |
| Series | HA4 | |
| For Use With | Compression cable lugs and connectors acc. to DIN, Compression cable lugs and connectors Al/Cu (aluminium side) | |
| Contents | Crimping Die | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Die | ||
Insulation Non-insulated | ||
Number of Pieces 1 | ||
Maximum Wire Size mm² 10mm² | ||
Number of Ports 1 | ||
Sub Type Crimping Die | ||
Series HA4 | ||
For Use With Compression cable lugs and connectors acc. to DIN, Compression cable lugs and connectors Al/Cu (aluminium side) | ||
Contents Crimping Die | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Crimping Dies is designed for precise and reliable crimping of compression cable lugs and connectors in electrical applications.
Suitable for DIN standard connectors
Supports aluminium and copper lugs
Ensures accurate crimping results
Designed for compression applications
Related links
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die, Hex size 6 - 16 mm²
- Klauke Coaxial Type Crimping Die, Hex size 6 - 25 mm²
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Insert
- MECATRACTION Coaxial Type Crimping Die Silver
