Klauke, R50 Crimping Die, Coaxial Type Crimping Die, Hex size 6 - 16 mm²
- RS Stock No.:
- 794-104
- Mfr. Part No.:
- R504
- Manufacturer:
- Klauke
Subtotal (1 unit)*
PHP9,302.32
(exc. VAT)
PHP10,418.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,302.32 |
*price indicative
- RS Stock No.:
- 794-104
- Mfr. Part No.:
- R504
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Die | |
| Insulation | Non-insulated | |
| Number of Pieces | 1 | |
| Maximum Wire Size mm² | 25mm² | |
| Hex Size | 6 - 16 mm² | |
| Sub Type | Crimping Die | |
| Number of Ports | 2 | |
| For Use With | Tubular cable lugs standard type | |
| Series | R50 | |
| Contents | Crimping die | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Die | ||
Insulation Non-insulated | ||
Number of Pieces 1 | ||
Maximum Wire Size mm² 25mm² | ||
Hex Size 6 - 16 mm² | ||
Sub Type Crimping Die | ||
Number of Ports 2 | ||
For Use With Tubular cable lugs standard type | ||
Series R50 | ||
Contents Crimping die | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Klauke Crimping die is designed specifically for indent crimping applications, accommodating a range of cross-sectional cable sizes. It efficiently connects tubular cable lugs and connectors, ensuring secure and reliable electrical connections.
Suitable for tubular cable lugs and connectors MADE from copper
Designed for crimping applications up to 16 mm² cross-section
Enhances connection reliability with indent crimping technology
Compatible with standard type connectors for versatile use
Related links
- Klauke Coaxial Type Crimping Die, Hex size 6 - 25 mm²
- HARTING Coaxial Type Crimp Die, Hex size 20 mm Gold
- HARTING Coaxial Type Crimp Die, Hex size 18 mm Gold
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Insert
