Klauke, HR4 Crimping Die, Coaxial Type Crimping Die
- RS Stock No.:
- 793-995
- Mfr. Part No.:
- HR450
- Manufacturer:
- Klauke
Subtotal (1 unit)*
PHP10,316.30
(exc. VAT)
PHP11,554.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,316.30 |
*price indicative
- RS Stock No.:
- 793-995
- Mfr. Part No.:
- HR450
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Die | |
| Insulation | Non-insulated | |
| Number of Pieces | 1 | |
| Maximum Wire Size mm² | 50mm² | |
| Number of Ports | 1 | |
| Sub Type | Crimping Die | |
| For Use With | Tubular cable lugs and connectors – Cu, standard design, Tubular cable lugs for switchgear connections | |
| Series | HR4 | |
| Contents | Crimping Die | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Die | ||
Insulation Non-insulated | ||
Number of Pieces 1 | ||
Maximum Wire Size mm² 50mm² | ||
Number of Ports 1 | ||
Sub Type Crimping Die | ||
For Use With Tubular cable lugs and connectors – Cu, standard design, Tubular cable lugs for switchgear connections | ||
Series HR4 | ||
Contents Crimping Die | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Crimping Dies is designed for precise crimping of tubular cable lugs and connectors in electrical applications. It supports standard copper designs and ensures consistent performance, making it suitable for switchgear connection tasks requiring accuracy and reliability.
Suitable for copper tubular lugs
Supports standard design connectors
Ideal for switchgear connections
Ensures precise crimping results
Designed for electrical applications
Related links
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die, Hex size 6 - 16 mm²
- Klauke Coaxial Type Crimping Die, Hex size 6 - 25 mm²
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Insert
- MECATRACTION Coaxial Type Crimping Die Silver
