Klauke, HN4 Crimping Die, Coaxial Type Crimping Die

Subtotal (1 unit)*

PHP13,560.49

(exc. VAT)

PHP15,187.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,560.49

*price indicative

RS Stock No.:
793-987
Mfr. Part No.:
HN416
Manufacturer:
Klauke
Find similar products by selecting one or more attributes.
Select all

Brand

Klauke

Product Type

Crimping Die

Insulation

Non-insulated

Number of Pieces

1

Maximum Wire Size mm²

16mm²

Number of Ports

1

Sub Type

Crimping Die

For Use With

Tubular cable lugs and connectors – Ni, Tubular cable lugs and connectors – Stainless steel

Series

HN4

Contents

Crimping Die

RoHS Status: Exempt

COO (Country of Origin):
DE
The Klauke Crimping Dies is designed for double indent crimping of tubular cable lugs and connectors in demanding electrical applications. It features a Durable stainless steel construction that ensures long term performance and precise crimping results for consistent and secure connections.

Double indent crimp design

Suitable for tubular lugs

Supports cable connectors

Made from stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy