Klauke, AE51 Crimping Die, Coaxial Type Crimping Insert
- RS Stock No.:
- 794-080
- Mfr. Part No.:
- AE512550
- Manufacturer:
- Klauke
Subtotal (1 unit)*
PHP11,853.68
(exc. VAT)
PHP13,276.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,853.68 |
*price indicative
- RS Stock No.:
- 794-080
- Mfr. Part No.:
- AE512550
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Die | |
| Insulation | Insulated | |
| Number of Pieces | 1 | |
| Maximum Wire Size mm² | 50mm² | |
| Number of Ports | 4 | |
| Sub Type | Crimping Insert | |
| Series | AE51 | |
| For Use With | Cable End Sleeves and twin cable end-sleeves | |
| Contents | Crimping Die | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Die | ||
Insulation Insulated | ||
Number of Pieces 1 | ||
Maximum Wire Size mm² 50mm² | ||
Number of Ports 4 | ||
Sub Type Crimping Insert | ||
Series AE51 | ||
For Use With Cable End Sleeves and twin cable end-sleeves | ||
Contents Crimping Die | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Klauke Crimping die is designed for cable end-sleeves and twin cable end-sleeves, providing efficient and precise crimping for various conductor types. It ensures reliable connections in electrical applications.
Enables precise crimping for cable end-sleeves and twin cable end-sleeves
Suitable for conductors ranging from 25 - 50 mm² and 2 x 16 mm²
Promotes high durability for long-lasting performance
Designed to facilitate easy operation and effective results
Related links
- Klauke Coaxial Type Crimping Insert
- HARTING Crimp Die, Coaxial Type Crimping Insert
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die, Hex size 6 - 16 mm²
- Klauke Coaxial Type Crimping Die, Hex size 6 - 25 mm²
- Klauke Coaxial Type Crimping Die
