Klauke, HN4 Crimping Die, Coaxial Type Crimping Die
- RS Stock No.:
- 793-986
- Mfr. Part No.:
- HN41525
- Manufacturer:
- Klauke
Subtotal (1 unit)*
PHP13,560.49
(exc. VAT)
PHP15,187.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,560.49 |
*price indicative
- RS Stock No.:
- 793-986
- Mfr. Part No.:
- HN41525
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Crimping Die | |
| Insulation | Non-insulated | |
| Number of Pieces | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Sub Type | Crimping Die | |
| Number of Ports | 1 | |
| Series | HN4 | |
| For Use With | Tubular cable lugs and connectors – Ni, Tubular cable lugs and connectors – Stainless steel | |
| Contents | Crimping Die | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Crimping Die | ||
Insulation Non-insulated | ||
Number of Pieces 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Sub Type Crimping Die | ||
Number of Ports 1 | ||
Series HN4 | ||
For Use With Tubular cable lugs and connectors – Ni, Tubular cable lugs and connectors – Stainless steel | ||
Contents Crimping Die | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Klauke Crimping Dies is designed for double indent crimping of tubular cable lugs and connectors in demanding electrical applications. It features a Durable stainless steel construction that ensures long term performance and precise crimping results for consistent and secure connections.
Double indent crimp design
Suitable for tubular lugs
Supports cable connectors
Made from stainless steel
Related links
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Die, Hex size 6 - 16 mm²
- Klauke Coaxial Type Crimping Die, Hex size 6 - 25 mm²
- Klauke Coaxial Type Crimping Die
- Klauke Coaxial Type Crimping Insert
- MECATRACTION Coaxial Type Crimping Die Silver
