Geberit, 690 Clamping Jaw, Coaxial Type Crimping Jaw

N

This image is representative of the product range

Subtotal (1 unit)*

PHP26,023.60

(exc. VAT)

PHP29,146.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,023.60

*price indicative

RS Stock No.:
911-844
Mfr. Part No.:
690.123.00.1
Manufacturer:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Clamping Jaw

Number of Pieces

1

Sub Type

Crimping Jaw

For Use With

Fittings

Series

690

Contents

Pressing Jaw

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Pressing jaw is engineered specifically for use with Geberit Mapress press fittings, ensuring seamless operation within technical building systems. Its design facilitates efficient and effective pressing.

Service-free operation for enhanced convenience

One-hand operability allows for ease of use

Compatible with Geberit PowerTest for function testing

Zinc-plated for durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy