Geberit, 690 Clamping Jaw, Coaxial Type Crimping Jaw
- RS Stock No.:
- 911-841
- Mfr. Part No.:
- 690.121.00.1
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,022.27
(exc. VAT)
PHP28,024.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,022.27 |
*price indicative
- RS Stock No.:
- 911-841
- Mfr. Part No.:
- 690.121.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Clamping Jaw | |
| Number of Pieces | 1 | |
| Sub Type | Crimping Jaw | |
| For Use With | Fittings | |
| Series | 690 | |
| Contents | Pressing Jaw | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Clamping Jaw | ||
Number of Pieces 1 | ||
Sub Type Crimping Jaw | ||
For Use With Fittings | ||
Series 690 | ||
Contents Pressing Jaw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Pressing jaw is designed for technical building systems, ensuring effective pressing of Geberit Mapress press fittings with ease.
Operable with one hand for enhanced convenience
Service-free operation reduces maintenance efforts
Durable zinc-plated construction for longevity
Compatible with Geberit PowerTest for reliable function testing
