Geberit, 690 Clamping Jaw, Coaxial Type Set
- RS Stock No.:
- 911-832
- Mfr. Part No.:
- 690.233.00.1
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP138,305.70
(exc. VAT)
PHP154,902.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,305.70 |
*price indicative
- RS Stock No.:
- 911-832
- Mfr. Part No.:
- 690.233.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Clamping Jaw | |
| Number of Pieces | 9 | |
| Sub Type | Set | |
| Series | 690 | |
| For Use With | Fittings | |
| Contents | Pressing Jaws | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Clamping Jaw | ||
Number of Pieces 9 | ||
Sub Type Set | ||
Series 690 | ||
For Use With Fittings | ||
Contents Pressing Jaws | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Pressing jaw set is designed for precise and efficient pressing of Geberit Mapress press fittings, ensuring reliability and ease of use in technical building systems.
Suitable for pressing Geberit Mapress fittings
Fits into Geberit case with compatible inserts
Operable with one hand for easy handling
Service-free operation ensures long-lasting performance
