Geberit, 690 Clamping Jaw, Coaxial Type Set
- RS Stock No.:
- 905-095
- Mfr. Part No.:
- 690.191.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP120,371.14
(exc. VAT)
PHP134,815.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,371.14 |
*price indicative
- RS Stock No.:
- 905-095
- Mfr. Part No.:
- 690.191.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Clamping Jaw | |
| Number of Pieces | 9 | |
| Sub Type | Set | |
| Series | 690 | |
| For Use With | Fittings | |
| Contents | Pressing Jaws | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Clamping Jaw | ||
Number of Pieces 9 | ||
Sub Type Set | ||
Series 690 | ||
For Use With Fittings | ||
Contents Pressing Jaws | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Pressing jaw set is designed for precise and efficient pressing of Geberit Mapress press fittings, ensuring reliability and ease of use in technical building systems.
Operable with one hand for ease of use
Compatible with pressing tools featuring Geberit compatibility
Service-free design ensures minimal maintenance
Includes an insertion distance template with marker pen
