MECATRACTION, TRS185 Crimping Die, Coaxial Type Crimping Die Silver
- RS Stock No.:
- 783-567
- Mfr. Part No.:
- TRS185V20
- Manufacturer:
- MECATRACTION
N
This image is representative of the product range
Subtotal (1 unit)*
PHP92,083.21
(exc. VAT)
PHP103,133.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,083.21 |
*price indicative
- RS Stock No.:
- 783-567
- Mfr. Part No.:
- TRS185V20
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Die | |
| Insulation | Uninsulated | |
| Number of Pieces | 1 | |
| Colour | Silver | |
| Sub Type | Crimping Die | |
| For Use With | Hydraulic Pump | |
| Series | TRS185 | |
| Standards/Approvals | RoHS | |
| Contents | Die holder | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Die | ||
Insulation Uninsulated | ||
Number of Pieces 1 | ||
Colour Silver | ||
Sub Type Crimping Die | ||
For Use With Hydraulic Pump | ||
Series TRS185 | ||
Standards/Approvals RoHS | ||
Contents Die holder | ||
- COO (Country of Origin):
- FR
The MECATRACTION Pluggable Hydraulic Compression Head offers electrical connection solutions designed for high performance in various applications. It is crafted to ensure reliable connectivity in demanding environments while meeting industry standards.
Constructed from high-quality materials to guarantee durability and longevity
Designed to ensure effective electrical connectivity with minimal resistance
Related links
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
