MECATRACTION, TN50 Crimping Die, Coaxial Type Crimping Die Silver
- RS Stock No.:
- 783-560
- Mfr. Part No.:
- TN50V20
- Manufacturer:
- MECATRACTION
N
This image is representative of the product range
Subtotal (1 unit)*
PHP83,421.04
(exc. VAT)
PHP93,431.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP83,421.04 |
*price indicative
- RS Stock No.:
- 783-560
- Mfr. Part No.:
- TN50V20
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Die | |
| Insulation | Uninsulated | |
| Number of Pieces | 1 | |
| Colour | Silver | |
| Sub Type | Crimping Die | |
| Series | TN50 | |
| For Use With | Hydraulic Pump | |
| Standards/Approvals | RoHS | |
| Contents | Die holder | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Die | ||
Insulation Uninsulated | ||
Number of Pieces 1 | ||
Colour Silver | ||
Sub Type Crimping Die | ||
Series TN50 | ||
For Use With Hydraulic Pump | ||
Standards/Approvals RoHS | ||
Contents Die holder | ||
- COO (Country of Origin):
- FR
The MECATRACTION Pre-Insulated Disconnect designed for thin insulating conductors, ensuring reliable electrical connections in a range of applications. It offers exceptional performance and durability in demanding environments.
Constructed from tin-plated phosphorous bronze for superior conductivity
Designed to meet specific SNCF and RATP drawing requirements for reliability
Related links
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
