MECATRACTION, TN120 Crimping Die, Coaxial Type Crimping Die Silver

N

This image is representative of the product range

Subtotal (1 unit)*

PHP112,066.97

(exc. VAT)

PHP125,515.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP112,066.97

*price indicative

RS Stock No.:
783-563
Mfr. Part No.:
TN120V20
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimping Die

Insulation

Uninsulated

Number of Pieces

1

Colour

Silver

Sub Type

Crimping Die

For Use With

Hydraulic Pump

Series

TN120

Standards/Approvals

RoHS

Contents

Die holder

COO (Country of Origin):
FR
The MECATRACTION Connection and Tooling Solution offers a reliable disconnect designed for thin insulating conductors. Its primary function is to ensure secure and efficient electrical connections in various applications catering to railway standards.

Constructed from tin-plated phosphorous bronze for excellent conductivity

Structurally meets SNCF and RATP specifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy