MECATRACTION, TRS240 Crimping Die, Coaxial Type Crimping Die Silver
- RS Stock No.:
- 783-566
- Mfr. Part No.:
- TRS240V20
- Manufacturer:
- MECATRACTION
N
This image is representative of the product range
Subtotal (1 unit)*
PHP106,879.73
(exc. VAT)
PHP119,705.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,879.73 |
*price indicative
- RS Stock No.:
- 783-566
- Mfr. Part No.:
- TRS240V20
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Die | |
| Insulation | Uninsulated | |
| Number of Pieces | 1 | |
| Colour | Silver | |
| Sub Type | Crimping Die | |
| Series | TRS240 | |
| For Use With | Hydraulic Pump | |
| Standards/Approvals | RoHS | |
| Contents | Die holder | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Die | ||
Insulation Uninsulated | ||
Number of Pieces 1 | ||
Colour Silver | ||
Sub Type Crimping Die | ||
Series TRS240 | ||
For Use With Hydraulic Pump | ||
Standards/Approvals RoHS | ||
Contents Die holder | ||
- COO (Country of Origin):
- FR
The MECATRACTION Pluggable Hydraulic Compression Head is a medium power pre-insulated tubular lug designed for reliable electrical connections. It plays a Crucial role in ensuring safe and efficient transmission of electrical energy across various applications.
Medium power rated, suitable for use in diverse electrical environments
Designed for easy crimping and reliable connections with minimal voltage drop
Related links
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
