MECATRACTION, TN25 Crimping Die, Coaxial Type Crimping Die Silver
- RS Stock No.:
- 783-558
- Mfr. Part No.:
- TN25V20
- Manufacturer:
- MECATRACTION
N
This image is representative of the product range
Subtotal (1 unit)*
PHP91,763.14
(exc. VAT)
PHP102,774.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,763.14 |
*price indicative
- RS Stock No.:
- 783-558
- Mfr. Part No.:
- TN25V20
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Die | |
| Insulation | Uninsulated | |
| Number of Pieces | 1 | |
| Colour | Silver | |
| Sub Type | Crimping Die | |
| For Use With | Hydraulic Pump | |
| Series | TN25 | |
| Standards/Approvals | RoHS | |
| Contents | Die holder | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Die | ||
Insulation Uninsulated | ||
Number of Pieces 1 | ||
Colour Silver | ||
Sub Type Crimping Die | ||
For Use With Hydraulic Pump | ||
Series TN25 | ||
Standards/Approvals RoHS | ||
Contents Die holder | ||
- COO (Country of Origin):
- FR
The MECATRACTION Copper Tubular Lug delivers reliable electrical connections for various applications. This product ensures secure, efficient connectivity through its robust design, catering to both industrial and commercial requirements.
Material construction is tin-plated copper for enhanced durability
Designed for crimping applications requiring reliability and efficiency
Related links
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
