MECATRACTION, ELP Crimping Die, Coaxial Type Crimping Die Black
- RS Stock No.:
- 707-435
- Mfr. Part No.:
- ELP460
- Manufacturer:
- MECATRACTION
N
This image is representative of the product range
Subtotal (1 unit)*
PHP209,811.50
(exc. VAT)
PHP234,988.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP209,811.50 |
*price indicative
- RS Stock No.:
- 707-435
- Mfr. Part No.:
- ELP460
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimping Die | |
| Number of Pieces | 1 | |
| Maximum Wire Size mm² | 10mm² | |
| Colour | Black | |
| Sub Type | Crimping Die | |
| For Use With | Adapter | |
| Series | ELP | |
| Standards/Approvals | No | |
| Contents | Crimping Die | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimping Die | ||
Number of Pieces 1 | ||
Maximum Wire Size mm² 10mm² | ||
Colour Black | ||
Sub Type Crimping Die | ||
For Use With Adapter | ||
Series ELP | ||
Standards/Approvals No | ||
Contents Crimping Die | ||
- COO (Country of Origin):
- FR
The MECATRACTION Die for ELP type Terminal designed to provide precise and reliable crimps. It is compatible with crimping tools and manufactured from high-quality materials to ensure durability and consistent performance in industrial applications.
Manufactured from Durable high-quality materials for long-lasting use
Ensures consistent and reliable crimps meeting industry standards
Suitable for use in railway automotive and industrial electrical applications
Related links
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
- MECATRACTION Coaxial Type Crimping Die Silver
