Molex SL Pre-Crimped Lead SL, 75 mm, Red
- RS Stock No.:
- 309-236
- Mfr. Part No.:
- 2196802121
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP155.95
(exc. VAT)
PHP174.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 34 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP155.95 | - |
| 10 - 24 | PHP143.88 | 7% |
| 25 + | PHP129.79 | 16% |
*price indicative
- RS Stock No.:
- 309-236
- Mfr. Part No.:
- 2196802121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219680 | |
| Cable Length | 75mm | |
| Connector Type A | SL | |
| Jacket Colour | Red | |
| Connector Type B | SL | |
| Standards/Approvals | No | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219680 | ||
Cable Length 75mm | ||
Connector Type A SL | ||
Jacket Colour Red | ||
Connector Type B SL | ||
Standards/Approvals No | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 75.00mm length, providing a compact and reliable solution for electrical connections. Plated with tin, it offers excellent conductivity and corrosion resistance, ensuring consistent performance over time. The pre crimped design ensures secure and quick connections, while the red insulation gives the lead a professional and organized appearance, enhancing safety. This lead is ideal for applications requiring efficient and durable SL female to SL female connections in space constrained, high performance systems.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
