Molex SL Pre-Crimped Lead SL, 75 mm, Black

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP135.28

(exc. VAT)

PHP151.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP135.28-
10 - 24PHP124.817%
25 +PHP112.5916%

*price indicative

RS Stock No.:
309-244
Mfr. Part No.:
2196801121
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219680

Product Type

Pre-Crimped Lead

Cable Length

75mm

Jacket Colour

Black

Connector Type A

SL

Connector Type B

SL

Standards/Approvals

No

Wire Size

24AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 75.00mm length, offering a compact and reliable solution for electrical connections. Plated with tin, it provides excellent conductivity and corrosion resistance, ensuring long term durability. The pre crimped design ensures quick and secure connections, while the black insulation offers a clean, professional appearance and enhances safety. Ideal for applications requiring efficient, space saving SL female to SL female connections, this lead is perfect for high performance systems where reliability and compactness are essential.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy