Molex SL Pre-Crimped Lead SL, 300 mm, Black
- RS Stock No.:
- 309-025
- Mfr. Part No.:
- 2196801224
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP150.12
(exc. VAT)
PHP168.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP150.12 |
| 10 - 24 | PHP137.90 |
| 25 + | PHP124.81 |
*price indicative
- RS Stock No.:
- 309-025
- Mfr. Part No.:
- 2196801224
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219680 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Connector Type A | SL | |
| Jacket Colour | Black | |
| Connector Type B | SL | |
| Standards/Approvals | No | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219680 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Connector Type A SL | ||
Jacket Colour Black | ||
Connector Type B SL | ||
Standards/Approvals No | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 300.00mm length, providing extended reach and flexibility for electrical connections. Plated with gold, it ensures superior conductivity, corrosion resistance, and long-lasting performance. The pre crimped design allows for quick and secure connections, while the black insulation offers a professional appearance and enhances safety. Ideal for high performance systems, this lead is perfect for applications requiring durable, efficient, and reliable SL female to SL female connections, especially in space constrained environments.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
