Molex SL Pre-Crimped Lead SL, 450 mm, Red
- RS Stock No.:
- 309-233
- Mfr. Part No.:
- 2196802225
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP161.74
(exc. VAT)
PHP181.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP161.74 |
| 10 - 24 | PHP148.57 |
| 25 + | PHP134.47 |
*price indicative
- RS Stock No.:
- 309-233
- Mfr. Part No.:
- 2196802225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219680 | |
| Cable Length | 450mm | |
| Connector Type A | SL | |
| Jacket Colour | Red | |
| Connector Type B | SL | |
| Standards/Approvals | No | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219680 | ||
Cable Length 450mm | ||
Connector Type A SL | ||
Jacket Colour Red | ||
Connector Type B SL | ||
Standards/Approvals No | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead SL Female to SL Female features 24 AWG wire with a 450.00mm length, offering extended flexibility and reach for electrical connections. Plated with gold, it ensures superior conductivity, excellent corrosion resistance, and long term reliability. The pre crimped design allows for quick, secure connections, while the red insulation provides a clear, professional appearance and enhances safety. This lead is ideal for systems that require durable and efficient SL female to SL female connections, making it perfect for high performance applications where space and reliability are critical.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
