Molex SL Pre-Crimped Lead Pigtail, 75 mm, Red
- RS Stock No.:
- 309-241
- Mfr. Part No.:
- 2196812101
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP141.77
(exc. VAT)
PHP158.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 62 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP141.77 | - |
| 10 - 24 | PHP130.80 | 7% |
| 25 + | PHP117.99 | 16% |
*price indicative
- RS Stock No.:
- 309-241
- Mfr. Part No.:
- 2196812101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219681 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 75mm | |
| Connector Type A | SL | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219681 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 75mm | ||
Connector Type A SL | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 28AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead SL featuring a female to pigtail design, tin plating for enhanced corrosion resistance, 75mm length for compactness, and 28 AWG wire for fine electrical connections. The red color ensures clear identification, making it suitable for a range of applications requiring small, reliable connections.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex SL Pre-Crimped Lead SL Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Straight Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
