Molex SL Pre-Crimped Lead Pigtail, 450 mm, Red
- RS Stock No.:
- 309-235
- Mfr. Part No.:
- 2196812215
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP127.80
View bulk pricing optionsSubtotal (1 unit)*
PHP157.03
(exc. VAT)
PHP175.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 49 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP157.03 | - |
| 10 - 24 | PHP144.25 | PHP127.80 |
| 25 + | PHP130.56 | PHP661.75 |
*price indicative
- RS Stock No.:
- 309-235
- Mfr. Part No.:
- 2196812215
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219681 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | SL | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219681 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A SL | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead SL with a female to pigtail configuration, gold plating for excellent conductivity and corrosion resistance, 450mm length for flexibility in applications, and 26 AWG wire for precise electrical connections. The red color offers easy identification, making it ideal for use in various industrial and commercial environments.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex SL Pre-Crimped Lead SL Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
