Molex SL Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 309-229
- Mfr. Part No.:
- 2196811215
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP127.80
View bulk pricing optionsSubtotal (1 unit)*
PHP157.03
(exc. VAT)
PHP175.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP157.03 | - |
| 10 - 24 | PHP144.25 | PHP127.80 |
| 25 + | PHP130.56 | PHP661.75 |
*price indicative
- RS Stock No.:
- 309-229
- Mfr. Part No.:
- 2196811215
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219681 | |
| Cable Length | 450mm | |
| Connector Type A | SL | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219681 | ||
Cable Length 450mm | ||
Connector Type A SL | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead SL with a female to pigtail configuration, featuring gold plating for superior conductivity and corrosion resistance, a 450mm length for versatile applications, and 26 AWG wire for precise electrical performance. The black color provides a professional finish, making it suitable for various industrial and commercial uses.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex SL Pre-Crimped Lead Pigtail Red
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex SL Pre-Crimped Lead Pigtail Black
- Molex SL Pre-Crimped Lead SL Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
