Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 311-283
- Mfr. Part No.:
- 2261972125
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP68.10
View bulk pricing optionsSubtotal (1 unit)*
PHP89.53
(exc. VAT)
PHP100.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP89.53 | - |
| 10 - 24 | PHP82.72 | PHP68.10 |
| 25 + | PHP74.79 | PHP368.50 |
*price indicative
- RS Stock No.:
- 311-283
- Mfr. Part No.:
- 2261972125
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 226197 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | REACH SVHC, EU RoHS, IEC-62474, EU RoHS Certificate of Compliance | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 226197 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals REACH SVHC, EU RoHS, IEC-62474, EU RoHS Certificate of Compliance | ||
Wire Size 20AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Pigtail features 20 AWG wire with a 450.00mm length, providing extended flexibility for a variety of electrical connections. It is plated with tin, offering improved conductivity and resistance to corrosion for reliable, long term performance. The pre crimped design ensures secure, quick connections, while the black insulation offers a professional appearance and enhances safety. This lead is ideal for systems that require durable, efficient, and flexible connections between a Mini-Fit Versa Color female and a pigtail, making it suitable for compact, high performance applications.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
